Panasonic ER-F12 technical specifications.
| Color | Grey |
| Height | 150mm |
| Length | 142mm |
| Power Supply | 24V |
| RoHS Compliant | Yes |
| Series | ER-F |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ER-F12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
