Surface Mount Chip Resistor, 2.2kΩ resistance with 0.1% tolerance. Features thin film metal film technology, 0805 imperial / 2012 metric case code, and 125mW power dissipation. Operates from -55°C to 155°C with a 100V voltage rating. Packaged in tape and reel, this lead-free, RoHS compliant component is designed for surface mounting.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 2.2kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film, Metal Film |
| RoHS Compliant | Yes |
| Series | ERA-6A |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 200V |
| Width | 1.25mm |
| RoHS | Compliant |