Panasonic ERD-S1TJ151V technical specifications.
| Package/Case | Axial |
| Lead Free | Contains Lead |
| Lead Length | 20mm |
| Length | 0.25inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | ERDS1 |
| Tolerance | 5% |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERD-S1TJ151V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
