Molded thick film chip resistor, 3.6kR resistance with 5% tolerance. Features a 2010 case code (5025 metric), 750mW power dissipation, and 200V voltage rating. Designed for surface mount applications with tin contact plating. Operates across a -55°C to +155°C temperature range and meets automotive AEC-Q200 standards. Packaged in tape and reel.
Panasonic ERJ-12ZYJ362U technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3.6kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-12ZYJ362U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.