The ERTD2FGL202S is a 2-terminal NTC thermistor from Panasonic with a thermal time constant range of 15 to 40 seconds. It has a resistance range of 1500 to 6000 ohms at 25°C and a sensitivity index range of 3850 to 4100. This thermistor is designed for through-hole mounting and has an operating temperature range of -30°C to 125°C. It has an accuracy of ±10% and a percentage of resistance tolerance range of ±15 to ±20% at 25°C.
Panasonic ERTD2FGL202S technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 125°C |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±10% |
| Percentage of Resistance Tolerance Range @ 25C | ±15 to ±20% |
| Resistance @ 25C | 2000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±15% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ERTD2FGL202S to view detailed technical specifications.
No datasheet is available for this part.