The EVM-31GA00B23 is a variable cermet resistor from Panasonic with a resistance of 2kR and a tolerance of 25%. It has a maximum power dissipation of 300mW and is designed for through-hole mounting. The resistor is packaged in bulk and contains lead. Its dimensions are 6.8mm in diameter, 0.331inch in height, 0.268inch in length, and 0.268inch in width.
Checking distributor stock and pricing after the page loads.
| Diameter | 6.8mm |
| Height | 0.331inch |
| Lead Free | Contains Lead |
| Length | 0.268inch |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 2kR |
| Resistor Type | Cermet |
| Series | EVM-31GA Dust-Proof |
| Termination | PC Pin |
| Tolerance | 25% |
| Width | 0.268inch |
| RoHS | Not Compliant |