Panasonic EVM-36GA00B12 technical specifications.
| Package/Case | 100 |
| Height | 0.291inch |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Cermet |
| Series | EVM-36GA Dust-Proof |
| Termination | PC Pin |
| Tolerance | 25% |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic EVM-36GA00B12 to view detailed technical specifications.
No datasheet is available for this part.