The EVM-36GA00B16 is a cermet resistor from Panasonic with a resistance of 1MR and a tolerance of 25%. It has a maximum power dissipation of 300mW and is designed for through-hole mounting in bulk packaging. The resistor is part of the EVM-36GA Dust-Proof series.
Panasonic EVM-36GA00B16 technical specifications.
| Height | 0.291inch |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 1MR |
| Resistor Type | Cermet |
| Series | EVM-36GA Dust-Proof |
| Termination | PC Pin |
| Tolerance | 25% |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic EVM-36GA00B16 to view detailed technical specifications.
No datasheet is available for this part.