Panasonic EVQ-WK5001 technical specifications.
| Actuator Type | Thumbwheel |
| Built in Switch | Yes |
| Package/Case | SMD/SMT |
| Detent | Yes |
| Encoder Type | Mechanical |
| Lead Free | Lead Free |
| Mount | Surface Mount, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Series | EVQWK |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-WK5001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.