The EVU-F2MFL3D54 is a 250V logarithmic taper potentiometer with a resistance of 50kR and a tolerance of 20%. It features a metal package and is designed for panel mount applications. The potentiometer has a maximum power dissipation of 50mW and is available in a bulk packaging quantity of 2000 units.
Panasonic EVU-F2MFL3D54 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.846inch |
| Package/Case | Metal |
| Max Power Dissipation | 50mW |
| Mount | Panel, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| Series | EVU |
| Taper | Logarithmic |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVU-F2MFL3D54 to view detailed technical specifications.
No datasheet is available for this part.