Panasonic EXB-24ATFA1RX technical specifications.
| Package/Case | 0404 |
| Impedance | 50R |
| Max Frequency | 3GHz |
| Min Frequency | 0GHz |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-24ATFA1RX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.