Panasonic F606Y6G00CP technical specifications.
| Height | 4inch |
| Length | 6inch |
| Weight | 1.21lb |
| Width | 5.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic F606Y6G00CP to view detailed technical specifications.
No datasheet is available for this part.