Panasonic FBA08A12H1A technical specifications.
| Current Rating | 173mA |
| Height | 80mm |
| Lead Free | Lead Free |
| Lead Length | 315mm |
| Power Consumption | 2.08W |
| DC Rated Voltage | 12V |
| Weight | 100g |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FBA08A12H1A to view detailed technical specifications.
No datasheet is available for this part.