Panasonic FC-SF4A-H40-H technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Front |
| Series | SF4-AH |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FC-SF4A-H40-H to view detailed technical specifications.
No datasheet is available for this part.
