
Panasonic FD-61G technical specifications.
| Length | 17mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Ratings | IP67, IP40 |
| Series | FX-500 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FD-61G to view detailed technical specifications.
No datasheet is available for this part.
