Sensor, Fiber, M6 Threaded Diffuse Reflective, Coaxial, R4, 5 Meter
Checking distributor stock and pricing after the page loads.
| Length | 17mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Ratings | IP67, IP40 |
| Series | FX-500 |
| Termination | Screw |
| RoHS | Compliant |