
The Panasonic FD-A16 is a component from the FX-500 series, measuring 7mm in width, 15mm in length, and 30mm in depth. It has an operating temperature range of -40°C to 60°C. The component is designed for cable mount applications and is rated for IP40. No further electrical specifications are available.
Panasonic FD-A16 technical specifications.
| Package/Case | 200 |
| Depth | 30mm |
| Length | 15mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP40 |
| Series | FX-500 |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FD-A16 to view detailed technical specifications.
No datasheet is available for this part.
