
Panasonic FD-E23 technical specifications.
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Ratings | IP40 |
| Series | FX-500 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FD-E23 to view detailed technical specifications.
No datasheet is available for this part.