
The FX-500 Series enclosure from Panasonic features a cable mount design with an IP67 rating for protection against dust and water. It measures 10mm in depth and 30mm in length, with a width of 20mm. The operating temperature range is between -20°C and 60°C.
Panasonic FD-F71 technical specifications.
| Depth | 10mm |
| Length | 30mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Ratings | IP67 |
| Series | FX-500 |
| Termination | Cable |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FD-F71 to view detailed technical specifications.
No datasheet is available for this part.
