
Panasonic FD-FA93 technical specifications.
| Depth | 17mm |
| Length | 28.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Ratings | IP40 |
| Series | FX-500 |
| Termination | Cable |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FD-FA93 to view detailed technical specifications.
No datasheet is available for this part.