Panasonic FD-G60 technical specifications.
| Package/Case | Metal |
| Package Quantity | 1 |
| Sensing Distance | 16.535inch |
| Series | FX-500 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FD-G60 to view detailed technical specifications.
No datasheet is available for this part.