Panasonic FD-R32EG technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Ratings | IP40 |
| Sensing Distance | 170mm |
| Series | FX-500 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FD-R32EG to view detailed technical specifications.
No datasheet is available for this part.