Panasonic FD-S80 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Package Quantity | 1 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FD-S80 to view detailed technical specifications.
No datasheet is available for this part.