
Panasonic FD-V30W technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Series | FX-500 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FD-V30W to view detailed technical specifications.
No datasheet is available for this part.