The FP0-A04I is a 4-output DIN rail module from Panasonic, designed for use in industrial automation and control applications. It has a compact size of 60mm depth, 25mm length, and 90mm width. The module is rated for operation between 0°C and 55°C. It is mounted on a DIN rail via screw termination.
Panasonic FP0-A04I technical specifications.
| Package/Case | Module |
| Depth | 60mm |
| Length | 25mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Outputs | 4 |
| Series | FP0 |
| Termination | Screw |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FP0-A04I to view detailed technical specifications.
No datasheet is available for this part.