
Panasonic FP0-A21-A technical specifications.
| Depth | 25mm |
| Length | 90mm |
| Memory Type | FLASH, ROM |
| Mount | DIN Rail |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Termination | Screw |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FP0-A21-A to view detailed technical specifications.
No datasheet is available for this part.