The FP0-C14RS-A relay module from Panasonic features 8 inputs and 6 outputs, with a throw configuration of SPST. It has a memory type of EEPROM and is approved for use in UL and CE environments. The module measures 90mm in length and 63.5mm in width, with a height of 90mm and a depth of 25mm. It is designed for mounting on a DIN rail and has a termination type of terminal block. The module operates within a temperature range of 0°C to 55°C.
Panasonic FP0-C14RS-A technical specifications.
| Approvals | UL, CE |
| Depth | 25mm |
| Height | 90mm |
| Length | 90mm |
| Max Operating Temperature | 55°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 8 |
| Number of Outputs | 6 |
| Output Type | RELAY |
| Termination | Terminal Block |
| Throw Configuration | SPST |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FP0-C14RS-A to view detailed technical specifications.
No datasheet is available for this part.