
The FP0-E16RS is an 8-channel analog input relay module from Panasonic with 8 channels of output. It has a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. The module is designed for DIN rail mounting and has dimensions of 90mm in length, 63.5mm in width, and 25mm in depth. It is suitable for applications with analog input types and relay output types.
Panasonic FP0-E16RS technical specifications.
| Depth | 25mm |
| Input Type | ANALOG |
| Length | 90mm |
| Max Operating Temperature | 55°C |
| Memory Type | FLASH, ROM |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | RELAY |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FP0-E16RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
