Panasonic FP0-RTD6 technical specifications.
| Package/Case | Module |
| Depth | 60mm |
| Length | 30mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 6 |
| Series | FP0 |
| Termination | Screw |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FP0-RTD6 to view detailed technical specifications.
No datasheet is available for this part.