Panasonic FP2-C3P technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Holder |
| Package Quantity | 1 |
| Series | FP2SH |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FP2-C3P to view detailed technical specifications.
No datasheet is available for this part.