Panasonic FP2-DPV1-S technical specifications.
| Package/Case | Module |
| Depth | 60mm |
| Length | 30mm |
| Number of Inputs | 76 |
| Number of Outputs | 76 |
| Package Quantity | 1 |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FP2-DPV1-S to view detailed technical specifications.
No datasheet is available for this part.