Panasonic FP2-HSCT technical specifications.
| Package/Case | Module |
| Display Type | LCD |
| Mount | DIN Rail |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FP2-HSCT to view detailed technical specifications.
No datasheet is available for this part.