Panasonic FP2-PP42 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Series | FP2 |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FP2-PP42 to view detailed technical specifications.
No datasheet is available for this part.