Panasonic FP2-RTD technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Input Type | ANALOG |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Inputs | 8 |
| Series | FP2 |
| Termination | Screw |
| Weight | 0.35lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FP2-RTD to view detailed technical specifications.
No datasheet is available for this part.