Panasonic FP2-SL2 technical specifications.
| Package/Case | Module |
| Manufacturer Series | FP2 Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 128 |
| Number of Inputs | 128 |
| Number of Outputs | 128 |
| Output Current | 1.6A |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FP2-SL2 to view detailed technical specifications.
No datasheet is available for this part.