The FP2-X16D2 is a DC input module with 16 inputs, measuring 93mm in depth and 100mm in width. It has a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. The module features screw termination and is part of the FP2 series. It is designed for use in industrial automation and control applications, specifically in programmable logic controllers (PLC).
Panasonic FP2-X16D2 technical specifications.
| Package/Case | Module |
| Depth | 93mm |
| Input Type | DC |
| Length | 27.7mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Inputs | 16 |
| Series | FP2 |
| Termination | Screw |
| Weight | 0.309lb |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FP2-X16D2 to view detailed technical specifications.
No datasheet is available for this part.