Panasonic FP2-X32D2 technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Inputs | 32 |
| Series | FP2 |
| Termination | Rectangular |
| Weight | 0.221lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FP2-X32D2 to view detailed technical specifications.
No datasheet is available for this part.