Panasonic FP2-XY64D2T technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Manufacturer Series | FP2 Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 64 |
| Number of Inputs | 32 |
| Number of Outputs | 32 |
| Output Current | 100mA |
| Output Type | NPN |
| Series | FP2 |
| Termination | Rectangular |
| Weight | 0.265lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FP2-XY64D2T to view detailed technical specifications.
No datasheet is available for this part.