Panasonic FP2-Y16T technical specifications.
| Package/Case | Module |
| Depth | 93mm |
| Length | 27.7mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 16 |
| Output Type | NPN |
| Series | FP2 |
| Termination | Screw |
| Weight | 0.331lb |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FP2-Y16T to view detailed technical specifications.
No datasheet is available for this part.