Panasonic FPG-C32T2H technical specifications.
| Approvals | UL, CE |
| Depth | 30mm |
| Length | 94.5mm |
| Manufacturer Series | FPG |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of I/Os | 32 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Output Current | 300mA |
| Series | FP Sigma |
| Weight | 0.265lb |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FPG-C32T2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
