Panasonic FPG-C32T2H-A technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 26.4V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic FPG-C32T2H-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.