Panasonic FPG-CAN-S technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Series | FP Sigma |
| Termination | D-Sub |
| Weight | 0.26lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FPG-CAN-S to view detailed technical specifications.
No datasheet is available for this part.