Panasonic FPG-COM2-A technical specifications.
| Accessory Type | Communication Cassette |
| Application | Communication |
| Brand/Series | FPG Series |
| Primary Type | Option |
| Type | Communications |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic FPG-COM2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.