
The FPG-PP22 is a 32-input 32-output programmable logic controller module designed for industrial automation and control applications. It features a compact module package with a rectangular termination and is mountable on DIN rail. The module operates within a temperature range of 0 to 55°C. With 32 inputs and 32 outputs, this PLC module is suitable for a variety of control and monitoring tasks.
Panasonic FPG-PP22 technical specifications.
| Package/Case | Module |
| Depth | 60mm |
| Length | 30mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 32 |
| Number of Outputs | 32 |
| Series | FP Sigma |
| Termination | Rectangular |
| Weight | 0.176lb |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FPG-PP22 to view detailed technical specifications.
No datasheet is available for this part.
