Panasonic FPG-XY64D2T-A technical specifications.
| Input Type | DC |
| Mount | DIN Rail |
| Number of Inputs | 32 |
| Number of Outputs | 32 |
| Series | FPG |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic FPG-XY64D2T-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.