Ethernet communication module for industrial automation, featuring RJ45 termination and DIN rail mounting. This compact module operates within a 0°C to 55°C temperature range, with dimensions of 90mm (length) x 25mm (width) x 60mm (depth). Designed for 24VDC power, it belongs to the FP Sigma series and weighs 0.243lb.
Panasonic FPWEB2 technical specifications.
| Package/Case | Module |
| Depth | 60mm |
| Length | 90mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Primary Type | ETHERNET |
| Series | FP Sigma |
| Termination | RJ45 |
| Weight | 0.243lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FPWEB2 to view detailed technical specifications.
No datasheet is available for this part.