Panasonic FT-31 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Series | FX-500 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FT-31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
