Panasonic FT-H20W-M2T technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Series | FX-500 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FT-H20W-M2T to view detailed technical specifications.
No datasheet is available for this part.