Panasonic FT-KV40W technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Ratings | IP30 |
| Series | FX-500 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FT-KV40W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
