
Panasonic FX-301G technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Response Time | 2ms |
| Series | FX-301 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FX-301G to view detailed technical specifications.
No datasheet is available for this part.
